LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEMD5160X01-GS15 product image
Images for reference only

VISHAY VEMD5160X01-GS15

Manufacturer
MPN
VEMD5160X01-GS15
LCSC Part #
C7382391
Packaging
SMD-4P
Customer #
Key Attributes
700nm~1070nm 65° 200pA SMD-4P Photodiodes
DatasheetVISHAY VEMD5160X01-GS15
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6587$ 1.66
200+$ 0.6619$ 132.38
500+$ 0.6397$ 319.85
1,000+$ 0.6286$ 628.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD-4P
Spectral Range700nm~1070nm
Viewing Angle65°
Dark Current200pA
Operating Temperature-40℃~+110℃

Introduction

AI Translation

VEMD5160X01 is a high-speed, high-sensitivity PIN photodiode with a highly linear light response. It is a thin SMD device comprising a chip with a photosensitive area of 7.5 mm² and a daylight blocking filter matched to IR emitters operating at 850 nm or 890 nm.

Features

AI Translation
  • Automotive grade
  • Package type: surface mount
  • Package form: top view
  • Dimensions (L×W×H, mm): 5×4×0.9, lead-free
  • Radiation-sensitive area (mm²): 7.5
  • AEC-Q101 qualified
  • Daylight blocking filter matched to 850~890 nm emitters, RoHS compliant
  • High radiant sensitivity, halogen-free
  • Excellent linearity
  • Fast response time
  • Half-sensitivity angle: φ = ±65°
  • Floor life: 72 hours, MSL 4 per J-STD-020
  • Material categorization: for compliance definitions, see www.vishay.com/doc?99912

Applications

AI Translation
  • High-speed photodetector
  • Small-signal detection
  • Proximity sensor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VEMD5160X01VISHAYTDFN-4-EP50$ 2.7348