LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VE-2NB-EV product image
Images for reference only

VICOR VE-2NB-EV

Manufacturer
MPN
VE-2NB-EV
LCSC Part #
C7381846
Packaging
-
Customer #
Key Attributes
95V 36V~76V DC DC Converters RoHS
DatasheetVICOR VE-2NB-EV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 446.9826$ 446.98
200+$ 419.8072$ 83961.44
500+$ 405.7774$ 202888.70
1,000+$ 398.8459$ 398845.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout1.58A
Output Voltage95V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Output Power150W
Voltage - Supply36V~76V
Conversion Efficiency88%

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)