LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VE-26F-CV product image
Images for reference only

VICOR VE-26F-CV

Manufacturer
MPN
VE-26F-CV
LCSC Part #
C7381774
Packaging
-
Customer #
Key Attributes
72V 200V~400V DC DC Converters RoHS
DatasheetVICOR VE-26F-CV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1297.951$ 1297.95
200+$ 517.8917$ 103578.34
500+$ 500.5858$ 250292.90
1,000+$ 492.0344$ 492034.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout2.08A
Output Voltage72V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Output Power150W
Conversion Efficiency90%
Voltage - Supply200V~400V

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)