CUI VHB350-D24-S5
| Manufacturer | |
| MPN | VHB350-D24-S5 |
| LCSC Part # | C7381729 |
| Packaging | DIP,61x57.9mm |
| Customer # | |
| Key Attributes | 5V 18V~36V DIP,61x57.9mm DC DC Converters RoHS |
| Datasheet | CUI VHB350-D24-S5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,61x57.9mm | |
| Number of Outputs | 1 | |
| Iout | 70A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Over-temperature protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 350W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 89.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,61x57.9mm | |
| Number of Outputs | 1 | |
| Iout | 70A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Over-temperature protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 350W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 89.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 350 W isolated output
- industry standard half brick package
- 2:1 input range (18~36 V, 36~75 V)
- single output from 3.3~28 V
- 1,500 V isolation
- over current, over temperature, over voltage, and short circuit protections
- remote on/off
- efficiency up to 92.5%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 401.5922 | $ 401.59 |
| 192+ | $ 160.2387 | $ 30765.83 |
| 480+ | $ 154.8832 | $ 74343.94 |
| 1,008+ | $ 152.2388 | $ 153456.71 |
Standard Packaging48/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,61x57.9mm | |
| Number of Outputs | 1 | |
| Iout | 70A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Over-temperature protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 350W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 89.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,61x57.9mm | |
| Number of Outputs | 1 | |
| Iout | 70A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Over-temperature protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 350W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 89.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 350 W isolated output
- industry standard half brick package
- 2:1 input range (18~36 V, 36~75 V)
- single output from 3.3~28 V
- 1,500 V isolation
- over current, over temperature, over voltage, and short circuit protections
- remote on/off
- efficiency up to 92.5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

