CUI VGS-25W-3-B
| Manufacturer | |
| MPN | VGS-25W-3-B |
| LCSC Part # | C7381674 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | CUI VGS-25W-3-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | 25mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 85V~305V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 80mm | |
| Output Voltage Accuracy | ±3% | |
| Width | 55mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | 25mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 6A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 78% | |
| Voltage - Supply | 85V~305V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 80mm | |
| Output Voltage Accuracy | ±3% | |
| Width | 55mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input range (85~305 Vac)
- available with conformal coating or terminal cover options
- UL/EN/IEC 62368 certified
- designed to meet IEC/EN 61558 system requirements
- short-circuit, over-current, over-voltage protections
- input over voltage category III design
- CISPR/EN55032 Class B radiated/conducted emissions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.1173 | $ 31.12 |
| 200+ | $ 12.4157 | $ 2483.14 |
| 500+ | $ 12.002 | $ 6001.00 |
| 1,000+ | $ 11.7959 | $ 11795.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | 25mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 85V~305V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 80mm | |
| Output Voltage Accuracy | ±3% | |
| Width | 55mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | 25mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 6A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 78% | |
| Voltage - Supply | 85V~305V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 80mm | |
| Output Voltage Accuracy | ±3% | |
| Width | 55mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input range (85~305 Vac)
- available with conformal coating or terminal cover options
- UL/EN/IEC 62368 certified
- designed to meet IEC/EN 61558 system requirements
- short-circuit, over-current, over-voltage protections
- input over voltage category III design
- CISPR/EN55032 Class B radiated/conducted emissions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

