LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VGS-200C-5-B product image
Images for reference only

CUI VGS-200C-5-B

Manufacturer
MPN
VGS-200C-5-B
LCSC Part #
C7381668
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VGS-200C-5-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.4074$ 90.41
200+$ 36.0741$ 7214.82
500+$ 34.8687$ 17434.35
1,000+$ 34.273$ 34273.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height30mm
Switching Frequency65kHz
Ripple Noise150mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Capacitive Load(Max)10000uF
Output Current(Max)30A
Conversion Efficiency87%
Voltage - Supply90V~264V
Number of Outputs1
Output Voltage5V
Operating Temperature Range-30℃~+70℃
Length179mm
Output Voltage Accuracy±3%
Width99mm

Introduction

AI Translation

AC-DC POWER SUPPLY

Features

AI Translation
  • UL/EN/IEC 62368 certified
  • designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943 system requirements
  • short-circuit, over-current, over-voltage, over-temperature protections
  • output adjustable via trimpot +/- 10%