LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412FD38-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412FD38-40.000M

Manufacturer
MPN
SXT22412FD38-40.000M
LCSC Part #
C7380178
Packaging
SMD2520-4P
Customer #
Key Attributes
±20ppm 12pF ±10ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412FD38-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2957$ 1.30
200+$ 0.5168$ 103.36
500+$ 0.5001$ 250.05
1,000+$ 0.491$ 491.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SL252040M12PSlkorSMD2520-4P2,100$0.0383 $0.1275
SXT22412FD48-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT22412FE38-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT22412FD27-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3556
SXT22412FE48-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT22412FD07-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2865
SXT22412FD17-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3524
SXT22412FD16-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2897
SXT22412FE27-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3063
SXT22412FE16-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6441
SXT22412FE07-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3004
SXT22412FE17-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3667
FH4000040DIODESSMD2520-4P0$ 0.8835
FH4000077DIODESSMD2520-4P0$ 0.8835
SXT22412FB38-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3572
SXT22412FA38-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2563
SXT22412FC38-40.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2093
FH4000041DIODESSMD2520-4P0$ 0.8835
FH4000032DIODESSMD2520-4P0$ 0.8835
8Z40000017TXCSMD2520-4P0$ 0.219