MSKSEMI PSOT12C
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PSOT12C |
| LCSC Part # | C7379979 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 32VC SOT-23 |
| Datasheet | MSKSEMI PSOT12C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 11uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 11uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC61000-4-2 (ESD) ±30 kV (Contact)
- ±30 kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350 Watts Peak Pulse Power per (tp=8/20μs)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Working voltages: 3.3V to 36V
- Low leakage current
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports. Peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 11uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 11uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC61000-4-2 (ESD) ±30 kV (Contact)
- ±30 kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350 Watts Peak Pulse Power per (tp=8/20μs)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Working voltages: 3.3V to 36V
- Low leakage current
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports. Peripherals
C7379979 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



