Suntsu Electronics, Inc. SXT22416AA16-14.7456M
| Manufacturer | |
| MPN | SXT22416AA16-14.7456M |
| LCSC Part # | C7379788 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±50ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22416AA16-14.7456M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5956 | $ 0.60 |
| 200+ | $ 0.238 | $ 47.60 |
| 500+ | $ 0.2304 | $ 115.20 |
| 1,000+ | $ 0.2258 | $ 225.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416AA17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6001 | ||
| SXT22416BA16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6556 | ||
| SXT22416AA07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6306 | ||
| SXT22416AA38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6107 | ||
| SXT22416AA27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6047 | ||
| SXT22416AA48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6153 | ||
| SXT22416BA17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6744 | ||
| SXT22416CA16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.685 | ||
| SXT22416CA17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.691 | ||
| SXT22416DA16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7759 | ||
| SXT22416DA17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7805 | ||
| SXT22416BB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7019 | ||
| SXT22416BB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6607 | ||
| SXT22416BA07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6198 | ||
| SXT22416BA27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.635 | ||
| SXT22416BA48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6456 | ||
| SXT22416BA38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6411 | ||
| SXT22416CB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7153 | ||
| SXT22416CB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7213 | ||
| SXT22416CA07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7279 |

