Suntsu Electronics, Inc. SXT2148DB17-38.400M
| Manufacturer | |
| MPN | SXT2148DB17-38.400M |
| LCSC Part # | C7378990 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2148DB17-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1457 | $ 1.15 |
| 200+ | $ 0.4577 | $ 91.54 |
| 500+ | $ 0.4425 | $ 221.25 |
| 1,000+ | $ 0.435 | $ 435.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2148DB16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1441 | ||
| SXT2148DC17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1593 | ||
| SXT2148DC16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2368 | ||
| SXT2148EB17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1987 | ||
| SXT2148DD17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.173 | ||
| SXT2148EB16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1956 | ||
| SXT2148DD16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.17 | ||
| SXT2148EC17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3063 | ||
| SXT2148DB38-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1502 | ||
| SXT2148DB27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| SXT2148DB48-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1518 | ||
| SXT2148DB07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1411 | ||
| SXT2148EC16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2093 | ||
| SXT2148FB17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2654 | ||
| SXT2148ED17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2244 | ||
| SXT2148DC07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1547 | ||
| SXT2148DC38-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.164 | ||
| SXT2148DC27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2417 | ||
| SXT2148DC48-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1654 | ||
| SXT2148FB16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2623 |

