Suntsu Electronics, Inc. SXT22410FB17-24.000M
| Manufacturer | |
| MPN | SXT22410FB17-24.000M |
| LCSC Part # | C7378589 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22410FB17-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4579 | $ 1.46 |
| 200+ | $ 0.582 | $ 116.40 |
| 500+ | $ 0.5623 | $ 281.15 |
| 1,000+ | $ 0.5532 | $ 553.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0122M4-24.000F10DTNJL | HCI | SMD2520-4P | 215 | $0.0982 $0.1055 | ||
| 0122M4-24.000F10DTNL | HCI | SMD2520-4P | 95 | $0.0927 $0.1041 | ||
| SXT22410FB16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4548 | ||
| SXT22410FC17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4775 | ||
| SXT22410FC16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4745 | ||
| SXT22410FD17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0836 | ||
| SXT22410FD16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0805 | ||
| SXT22410FB38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4638 | ||
| SXT22410FB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410FB07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4518 | ||
| SXT22410FB27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4609 | ||
| SXT22410FE17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0942 | ||
| SXT22410FE16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0927 | ||
| SXT22410FC07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4714 | ||
| SXT22410FC38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0759 | ||
| SXT22410FC48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0776 | ||
| SXT22410FC27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4807 | ||
| FA-20H 24.0000MF20X-K3 | EPSON | SMD2520-4P | 0 | $ 0.5908 | ||
| FA-20H 24.0000MF20X-K | EPSON | SMD2520-4P | 0 | $ 0.5842 | ||
| SXT22410FD07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1542 |

