LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2148FD07-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2148FD07-27.000M

Manufacturer
MPN
SXT2148FD07-27.000M
LCSC Part #
C7378242
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27MHz ±10ppm 8pF 100Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT2148FD07-27.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5442$ 1.54
200+$ 0.6168$ 123.36
500+$ 0.5956$ 297.80
1,000+$ 0.5865$ 586.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency27MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0121M4-27.000F08DTNLHCISMD2016-4P5,565$0.0935 $0.0984
SXT2148FE07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5595
402F27012IKRCTSSMD2016-4P0$ 0.9397
SXT2148FD27-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5517
SXT2148FD16-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5474
SXT2148FD17-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5489
SXT2148FD38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6286
SXT2148FD48-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
402F2701XIKRCTSSMD2016-4P0$ 0.9396
SXT2148FE48-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT2148FE17-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5656
SXT2148FE27-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5685
SXT2148FE16-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5624
SXT2148FE38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
C1E-27.000-8-1015-RAKERSMD2016-4P0$ 0.6365
C1E-27.000-8-1015-X-RAKERSMD2016-4P0$ 0.6365
SXT2148FC07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5275
SXT2148FB07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5125
SXT2148FA07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4958
R2016-27.000-8-F-1010-EXT-TRRaltronSMD2016-4P0$ 0.4687