LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418FA38-37.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418FA38-37.400M

Manufacturer
MPN
SXT21418FA38-37.400M
LCSC Part #
C7377751
Packaging
SMD2016-4P
Customer #
Key Attributes
±50ppm 18pF ±10ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21418FA38-37.400M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2063$ 1.21
200+$ 0.4819$ 96.38
500+$ 0.4653$ 232.65
1,000+$ 0.4577$ 457.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency37.4MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0121M4-37.400F18DTNJLHCISimilarSMD2016-4P145$0.0712 $0.089
FW3740001ZDIODESSimilarSMD2016-4P27$ 0.8798
SX20Y037400BI1T001TKDSimilarSMD2016-4P2,085$ 0.0761
SXT21418FA48-37.400MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 1.292
SXT21418FA27-37.400MSuntsu Electronics, Inc.SimilarSMD2016-4P0$ 1.2047
5 more alternative parts.View all substitutes