Suntsu Electronics, Inc. SXT21418DC48-48.000M
| Manufacturer | |
| MPN | SXT21418DC48-48.000M |
| LCSC Part # | C7377249 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21418DC48-48.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2715 | $ 1.27 |
| 200+ | $ 0.5077 | $ 101.54 |
| 500+ | $ 0.491 | $ 245.50 |
| 1,000+ | $ 0.4819 | $ 481.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418DC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3568 | ||
| 402F48022IDR | CTS | SMD2016-4P | 0 | $ 0.9988 | ||
| SXT21418DD48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21418EC48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3291 | ||
| SXT21418DD38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2836 | ||
| SXT21418DC27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2669 | ||
| SXT21418EC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3276 | ||
| SXT21418DC16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3503 | ||
| SXT21418DC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3516 | ||
| SXT21418DC07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3475 | ||
| SXT21418ED48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3441 | ||
| SXT21418DD27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2806 | ||
| SXT21418FC48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4017 | ||
| SXT21418ED38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4346 | ||
| SXT21418EC27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3246 | ||
| SXT21418DD07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2746 | ||
| SXT21418DD17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2791 | ||
| SXT21418DD16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.276 | ||
| SXT21418EE48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4639 | ||
| SXT21418FC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3987 |

