Suntsu Electronics, Inc. SXT21417CA07-52.000M
| Manufacturer | |
| MPN | SXT21417CA07-52.000M |
| LCSC Part # | C7377070 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 52MHz ±25ppm 17pF 60Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21417CA07-52.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8706 | $ 1.87 |
| 200+ | $ 0.7473 | $ 149.46 |
| 500+ | $ 0.7214 | $ 360.70 |
| 1,000+ | $ 0.71 | $ 710.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21417DA07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7776 | ||
| SXT21417CB07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7594 | ||
| SXT21417CA16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7505 | ||
| SXT21417CA48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7565 | ||
| SXT21417CA17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.752 | ||
| SXT21417CA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8771 | ||
| SXT21417CA27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7534 | ||
| SXT21417CC07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8923 | ||
| SXT21417DB07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9112 | ||
| SXT21417DA16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.779 | ||
| SXT21417DA17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7808 | ||
| SXT21417DA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7838 | ||
| SXT21417DA48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7853 | ||
| SXT21417DA27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8667 | ||
| SXT21417DC07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7957 | ||
| SXT21417DD07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9306 | ||
| SXT21417CB17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7626 | ||
| SXT21417CB38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7655 | ||
| SXT21417CB48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.767 | ||
| SXT21417CB16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7609 |

