Suntsu Electronics, Inc. SXT21412CC27-20.000M
| Manufacturer | |
| MPN | SXT21412CC27-20.000M |
| LCSC Part # | C7375542 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21412CC27-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1214 | $ 1.12 |
| 200+ | $ 0.4486 | $ 89.72 |
| 500+ | $ 0.4335 | $ 216.75 |
| 1,000+ | $ 0.4259 | $ 425.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412DC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2417 | ||
| SXT21412CC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1199 | ||
| SXT21412CC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1169 | ||
| SXT21412CC38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1246 | ||
| SXT21412DD27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.167 | ||
| SXT21412EC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2984 | ||
| SXT21412DC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2488 | ||
| SXT21412CC07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1153 | ||
| SXT21412CC48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.126 | ||
| SXT21412DC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2372 | ||
| SXT21412DC38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1639 | ||
| SXT21412ED27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.313 | ||
| SXT21412DD17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1729 | ||
| SXT21412FC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2806 | ||
| SXT21412EC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2968 | ||
| SXT21412DC07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1532 | ||
| SXT21412DC48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2207 | ||
| SXT21412DD16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1699 | ||
| SXT21412DD38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.176 | ||
| SXT21412EC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2683 |

