LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21410FB48-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21410FB48-27.000M

Manufacturer
MPN
SXT21410FB48-27.000M
LCSC Part #
C7375505
Packaging
SMD2016-4P
Customer #
Key Attributes
±30ppm 10pF ±10ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21410FB48-27.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1972$ 1.20
200+$ 0.4774$ 95.48
500+$ 0.4622$ 231.10
1,000+$ 0.4547$ 454.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency27MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21410FB38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1957
SXT21410FC48-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2936
SXT21410FC38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3816
402F27012IARCTSSMD2016-4P0$ 0.9397
SXT21410FD48-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21410FB27-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1926
SXT21410FD38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2199
SXT21410FB17-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1911
SXT21410FB16-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2709
SXT21410FB07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.6241
402F2701XIARCTSSMD2016-4P0$ 0.9397
SXT21410FE48-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
C1E-27.000-10-1015-X-RAKERSMD2016-4P0$ 0.6366
SXT21410FC27-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2048
SXT21410FE38-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2322
SXT21410FC07-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1987
SXT21410FC16-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2018
SXT21410FC17-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2033
SXT21410FD27-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2762
SXT21410FD17-27.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2153