Suntsu Electronics, Inc. SXT21410CC27-20.000M
| Manufacturer | |
| MPN | SXT21410CC27-20.000M |
| LCSC Part # | C7374415 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21410CC27-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5609 | $ 1.56 |
| 200+ | $ 0.6229 | $ 124.58 |
| 500+ | $ 0.6032 | $ 301.60 |
| 1,000+ | $ 0.5926 | $ 592.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410DC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7261 | ||
| SXT21410CC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6761 | ||
| SXT21410CC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5428 | ||
| SXT21410CC38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5699 | ||
| SXT21410DD27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9047 | ||
| SXT21410EC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9442 | ||
| SXT21410DC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7155 | ||
| SXT21410CC48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.579 | ||
| SXT21410CC07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5336 | ||
| SXT21410DC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7064 | ||
| SXT21410DC38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7352 | ||
| SXT21410ED27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21410DD17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7714 | ||
| SXT21410FC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2169 | ||
| SXT21410EC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.07 | ||
| SXT21410DC07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6973 | ||
| SXT21410DC48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8658 | ||
| SXT21410DD16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7625 | ||
| SXT21410DD38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8746 | ||
| SXT21410EC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9261 |

