ST STM32G491CCU3
| Manufacturer | |
| MPN | STM32G491CCU3 |
| LCSC Part # | C7373277 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 170MHz UFQFPN-48(7x7) Microcontrollers RoHS |
| Datasheet | ST STM32G491CCU3 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 170MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 170MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 170 MHz with 213 DMIPS, MPU, DSP instructions
- Operating conditions: VDD, VDDA voltage range: 1.71 V to 3.6 V
- Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration FMAC: filter mathematical accelerator
- Memories: 512 Kbytes of Flash memory with ECC support, proprietary code readout protection (PCROP), securable memory area, 1 Kbyte OTP; 96 Kbytes of SRAM, with hardware parity check implemented on the first 32 Kbytes; Routine booster: 16 Kbytes of SRAM on instruction and data bus, with hardware parity check (CCM SRAM); Quad - SPI memory interface
- Reset and supply management: Power - on/power - down reset (POR/PDR/BOR) Programmable voltage detector (PVD); Low - power modes: sleep, stop, standby and shutdown; VBAT supply for RTC and backup registers
- Clock management: 4 to 48 MHz crystal oscillator; 32 kHz oscillator with calibration; Internal 16 MHz RC with PLL option (± 1%); Internal 32 kHz RC oscillator (± 5%); Up to 86 fast I/Os All mappable on external interrupt vectors; Several I/Os with 5 V tolerant capability
- Interconnect matrix 16 - channel DMA controller 3 x ADCs 0.25 µs (up to 36 channels). Resolution up to 16 - bit with hardware oversampling, 0 to 3.6 V conversion range
- 4 x 12 - bit DAC channels: 2 x buffered external channels 1 MSPS; 2 x unbuffered internal channels 15 MSPS
- 4 x ultra - fast rail - to - rail analog comparators
- 4 x operational amplifiers that can be used in PGA mode, all terminals accessible Internal voltage reference buffer (VREFBUF) supporting three output voltages (2.048 V, 2.5 V, 2.9 V)
- 15 timers: 1 x 32 - bit timer and 2 x 16 - bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input; 3 x 16 - bit 8 - channel advanced motor control timers, with up to 8 x PWM channels, dead time generation and emergency stop; 1 x 16 - bit timer with 2 x IC/OCs, one OCN/PWM, dead time generation and emergency stop; 2 x 16 - bit timers with IC/OC/OCN/PWM, dead time generation and emergency stop; 2 x watchdog timers (independent, window)
- 1 x SysTick timer: 24 - bit downcounter
- 2 x 16 - bit basic timers
- 1 x low - power timer
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Communication interfaces: 2 x FDCAN controller supporting flexible data rate; 3 x I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from stop; 5 x USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); 1 x LPUART; 3 x SPIs, 4 to 16 programmable bit frames, 2 x with multiplexed half duplex I²S interface; 1 x SAI (serial audio interface); USB 2.0 full - speed interface with LPM and BCD support; IRTIM (infrared interface); USB Type - C /USB power delivery controller (UCPD)
- True random number generator (RNG)
- CRC calculation unit, 96 - bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 170MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 170MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 170 MHz with 213 DMIPS, MPU, DSP instructions
- Operating conditions: VDD, VDDA voltage range: 1.71 V to 3.6 V
- Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration FMAC: filter mathematical accelerator
- Memories: 512 Kbytes of Flash memory with ECC support, proprietary code readout protection (PCROP), securable memory area, 1 Kbyte OTP; 96 Kbytes of SRAM, with hardware parity check implemented on the first 32 Kbytes; Routine booster: 16 Kbytes of SRAM on instruction and data bus, with hardware parity check (CCM SRAM); Quad - SPI memory interface
- Reset and supply management: Power - on/power - down reset (POR/PDR/BOR) Programmable voltage detector (PVD); Low - power modes: sleep, stop, standby and shutdown; VBAT supply for RTC and backup registers
- Clock management: 4 to 48 MHz crystal oscillator; 32 kHz oscillator with calibration; Internal 16 MHz RC with PLL option (± 1%); Internal 32 kHz RC oscillator (± 5%); Up to 86 fast I/Os All mappable on external interrupt vectors; Several I/Os with 5 V tolerant capability
- Interconnect matrix 16 - channel DMA controller 3 x ADCs 0.25 µs (up to 36 channels). Resolution up to 16 - bit with hardware oversampling, 0 to 3.6 V conversion range
- 4 x 12 - bit DAC channels: 2 x buffered external channels 1 MSPS; 2 x unbuffered internal channels 15 MSPS
- 4 x ultra - fast rail - to - rail analog comparators
- 4 x operational amplifiers that can be used in PGA mode, all terminals accessible Internal voltage reference buffer (VREFBUF) supporting three output voltages (2.048 V, 2.5 V, 2.9 V)
- 15 timers: 1 x 32 - bit timer and 2 x 16 - bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input; 3 x 16 - bit 8 - channel advanced motor control timers, with up to 8 x PWM channels, dead time generation and emergency stop; 1 x 16 - bit timer with 2 x IC/OCs, one OCN/PWM, dead time generation and emergency stop; 2 x 16 - bit timers with IC/OC/OCN/PWM, dead time generation and emergency stop; 2 x watchdog timers (independent, window)
- 1 x SysTick timer: 24 - bit downcounter
- 2 x 16 - bit basic timers
- 1 x low - power timer
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Communication interfaces: 2 x FDCAN controller supporting flexible data rate; 3 x I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from stop; 5 x USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); 1 x LPUART; 3 x SPIs, 4 to 16 programmable bit frames, 2 x with multiplexed half duplex I²S interface; 1 x SAI (serial audio interface); USB 2.0 full - speed interface with LPM and BCD support; IRTIM (infrared interface); USB Type - C /USB power delivery controller (UCPD)
- True random number generator (RNG)
- CRC calculation unit, 96 - bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell
C7373277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

