EOS Power ULP40-1205
| Fabricant | |
| Réf. Fab. | ULP40-1205 |
| Réf. LCSC | C7372495 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Configurable Power Supply Modules RoHS |
| Fiche Technique | EOS Power ULP40-1205 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | EOS Power | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 19.05mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | EOS Power | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 19.05mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Conversion Efficiency | 85% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 3×2×0.75 Inches Form factor
- 40 Watts Convection
- Efficiencies 85% Typical
- No Load Power < 0.3W New
- Now IEC/EN/UL62368-1 Compliant
- 2m Hours, Telcordia -SR332-issue 3 MTBF
- -40 to 70 degree operating temperature
- Approved with metal enclosures/accessories
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 60.633 | $ 60.63 |
| 192+ | $ 24.1942 | $ 4645.29 |
| 480+ | $ 23.3857 | $ 11225.14 |
| 960+ | $ 22.9853 | $ 22065.89 |
Boîtier Standard96/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | EOS Power | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 19.05mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | EOS Power | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 19.05mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Conversion Efficiency | 85% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 3×2×0.75 Inches Form factor
- 40 Watts Convection
- Efficiencies 85% Typical
- No Load Power < 0.3W New
- Now IEC/EN/UL62368-1 Compliant
- 2m Hours, Telcordia -SR332-issue 3 MTBF
- -40 to 70 degree operating temperature
- Approved with metal enclosures/accessories
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

