Sensata SSF216XPL
| Manufacturer | |
| MPN | SSF216XPL |
| LCSC Part # | C7369224 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet | Sensata SSF216XPL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SSF216 float switch is an externally mounted horizontal switch. It features an extra-long extension length, providing a solution for extra-thick tank walls or installation through a welded 1-inch NPT pipe fitting. The 1-inch NPT thread allows the switch to be installed from the outside through the tank wall, eliminating the need to enter the tank. By simply rotating the switch 180°, the float switch can achieve either normally open (close on rise) or normally closed (close on fall) switching action. Tightening torque should be sufficient to ensure a proper seal.
Features
- Maximum extension length for thick-wall tank and pipe fitting installations
- Float material: SS316; stem material: SS304
- External mounting via 1" NPT thread — no tank entry required during installation
- Normally open or normally closed switch action
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 256.2975 | $ 256.30 |
| 200+ | $ 102.2654 | $ 20453.08 |
| 500+ | $ 98.848 | $ 49424.00 |
| 1,000+ | $ 97.1592 | $ 97159.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SSF216 float switch is an externally mounted horizontal switch. It features an extra-long extension length, providing a solution for extra-thick tank walls or installation through a welded 1-inch NPT pipe fitting. The 1-inch NPT thread allows the switch to be installed from the outside through the tank wall, eliminating the need to enter the tank. By simply rotating the switch 180°, the float switch can achieve either normally open (close on rise) or normally closed (close on fall) switching action. Tightening torque should be sufficient to ensure a proper seal.
Features
- Maximum extension length for thick-wall tank and pipe fitting installations
- Float material: SS316; stem material: SS304
- External mounting via 1" NPT thread — no tank entry required during installation
- Normally open or normally closed switch action
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

