LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS34-M3/57T

Manufacturer
MPN
SS34-M3/57T
LCSC Part #
C7369098
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
1 Independent 40V 500mV@3A 3A DO-214AB(SMC) Single Diodes RoHS
DatasheetVISHAY SS34-M3/57T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMC)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)500mV@3A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.