LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor SS1H10LS

Manufacturer
MPN
SS1H10LS
LCSC Part #
C7369020
Packaging
SOD-123HE
Customer #
Key Attributes
1 Independent 100V 800mV@1A 1A SOD-123HE Single Diodes RoHS
DatasheetTaiwan Semiconductor SS1H10LS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-123HE
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)800mV@1A
Reverse Leakage Current (Ir)1uA@100V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Features

AI Translation
  • Suitable for automatic placement
  • Compact package, height less than 0.85mm
  • Ultra-low leakage current
  • High surge current capability
  • Low power consumption, high efficiency
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters