LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-115-03-G-DV product image
Images for reference only

Samtec TSM-115-03-G-DV

Manufacturer
MPN
TSM-115-03-G-DV
LCSC Part #
C7365306
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 30 Position 2.54mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec TSM-115-03-G-DV
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8981$ 11.90
200+$ 4.7475$ 949.50
500+$ 4.5888$ 2294.40
1,000+$ 4.511$ 4511.00
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs30P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.