MEAN WELL SPA01A-15
| Manufacturer | MEAN WELLAsian Brands |
| MPN | SPA01A-15 |
| LCSC Part # | C7364888 |
| Packaging | SIP,17.4x7.8mm |
| Customer # | |
| Key Attributes | SIP,17.4x7.8mm DC DC Converters RoHS |
| Datasheet | MEAN WELL SPA01A-15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,17.4x7.8mm | |
| conversion type | DC-DC | |
| efficiency | 79% | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,17.4x7.8mm | |
| conversion type | DC-DC | |
| efficiency | 79% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single in line package
- 2:1 wide input range
- 1500VDC I/O isolation
- Built-in EMI filter without external components
- Protections: Short circuit / Overload
- Cooling by free air convection
- 100% full load burn-in test
- Low cost / High reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,17.4x7.8mm | |
| conversion type | DC-DC | |
| efficiency | 79% | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,17.4x7.8mm | |
| conversion type | DC-DC | |
| efficiency | 79% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single in line package
- 2:1 wide input range
- 1500VDC I/O isolation
- Built-in EMI filter without external components
- Protections: Short circuit / Overload
- Cooling by free air convection
- 100% full load burn-in test
- Low cost / High reliability
C7364888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

