LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear SP3203ECY-L/TR

Manufacturer
MPN
SP3203ECY-L/TR
LCSC Part #
C7364872
Packaging
TSSOP-20
Customer #
Key Attributes
3V RS-232 Serial Transceiver with Logic Selector and 15kV ESD Protection
DatasheetMaxLinear SP3203ECY-L/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingTSSOP-20
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers3
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current0.3mA

Introduction

AI Translation

The SP3203E provides a RS-232 transceiver solution for portable and hand-held applications such as palmtops, PDA's and cell phones. The SP3203E uses an internal high-efficiency, charge-pump power supply that requires only 0.1 μF capacitors during 3.3V operation. This charge pump and Exar's driver architecture allow the SP3203E to deliver compliant RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V. The SP3203E is a 3-driver/2-receiver device, with a unique VL pin to program the TTL input and output logic levels to allow inter operation in mixed-logic voltage systems such as PDA's and cell phones. Receiver outputs will not exceed VL for VoH and transmitter input logic levels are scaled by the magnitude of the VL input. The SP3203E is a 3-driver/2-receiver device ideal for portable or handheld applications. The SP3203E transceivers meet the EIA/ TIA-232 and ITU-T V.28/V.24 communication protocols and can be implemented in battery-powered, portable, or handheld applications such as notebook or palmtop computers, PDA's and cell phones. The SP3203E device features Exar's proprietary and patented (U.S. - 5,306,954) on-board charge pump circuitry that generates ±5.5 V RS-232 voltage levels from a single +3.0 V to +5.5 V power supply. The SP3203E can operate at a minimum data rate of 250kbps.

Features

AI Translation
  • 3 Driver / 2 Receiver Architecture
  • Logic selector function (V perpendicular) sets TTL input/output levels for mixed logic systems
  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7V power source
  • Minimum 250Kbps data rate under load
  • Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
  • ESD Specifications: +15KV Human Body Model +15KV IEC61000-4-2 Air Discharge +8KV IEC61000-4-2 Contact Discharge
  • Now Available in Lead Free Packaging

Applications

AI Translation
  • Palmtops
  • Cell phone Data Cables
  • PDA's