TI SN74LV594ABQBR
| Manufacturer | |
| MPN | SN74LV594ABQBR |
| LCSC Part # | C7364696 |
| Packaging | WQFN-16(2.5x3.5) |
| Customer # | |
| Key Attributes | 2V~5.5V 1 25mA Serial-to-Serial or Parallel WQFN-16(2.5x3.5) Shift Registers RoHS |
| Datasheet | TI SN74LV594ABQBR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA | |
| Series | 74LV | |
| Current - Output Low(IOL) | 12mA | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | - | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Current - Output Low(IOL) | 12mA | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | - | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ECG electrocardiograms
- Storage servers
- EPOS, ECR, and cash drawers
- Servers and high-performance computing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2396 | $ 1.24 |
| 10+ | $ 1.2088 | $ 12.09 |
| 30+ | $ 1.1876 | $ 35.63 |
| 100+ | $ 1.1665 | $ 116.65 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA | |
| Series | 74LV | |
| Current - Output Low(IOL) | 12mA | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | - | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Current - Output Low(IOL) | 12mA | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | - | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ECG electrocardiograms
- Storage servers
- EPOS, ECR, and cash drawers
- Servers and high-performance computing
C7364696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



