LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS SI88221ED-IS product image
실제 제품과 다를 수 있음

SKYWORKS SI88221ED-IS

제조업체
제조사 품번
SI88221ED-IS
LCSC 번호
C7363656
포장
SOIC-16
고객 번호
주요 제원
SOIC-16 Digital Isolators
데이터시트pdf iconSKYWORKS SI88221ED-IS
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 9.1398$ 9.14
184+$ 3.6476$ 671.16
506+$ 3.5251$ 1783.70
1,012+$ 3.4647$ 3506.28
표준 패키지46/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Isolators/Digital Isolators
제조업체SKYWORKS
포장SOIC-16
FeaturesFail-safe output
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps

개요

AI 번역

The Si88xx integrates Skyworks' proven digital isolator technology with an on-chip isolated dc-dc converter that provides regulated output voltages of 3.3 or 5.0 V (or >5 V with external components) at peak output power levels of up to 5 W. These devices provide up to two digital channels. The dc-dc converter has user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option and loop compensation. The device requires only minimal passive components and a miniature transformer.

The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size and reliability advantages over legacy isolation technologies. Data rates up to 100 Mbps max are supported, and all devices achieve propagation delays of only 23 ns max. Ordering options include a choice of dc-dc converter features, isolation channel configurations and a fail-safe mode. All products are certified by UL, CSA, VDE, and CQC.

주요 특징

AI 번역
  • High-speed isolators with integrated dc-dc converter
  • Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
  • dc-dc converter peak efficiency of 83% with external power switch
  • Up to 5 W isolated power with external power switch
  • Options include dc-dc shutdown, frequency control, and soft start
  • Standard Voltage Conversion: 3/5 V to isolated 3/5 V; 24 V to isolated 3/5 V; 3/5 V to isolated 24 V; 24 V to isolated 24 V
  • Precise timing on digital isolators: 0 – 100 Mbps; 18 ns typical prop delay
  • Highly-reliable: 100 year lifetime
  • High electromagnetic immunity and ultra-low emissions
  • RoHS compliant packages: SOIC-20 wide body; SOIC-16 wide body
  • Isolation of up to 5000 Vrms
  • High transient immunity of 100 kV/µs (typical)
  • AEC-Q100 qualified
  • Wide temp range: -40 to +125 ℃

응용 분야

AI 번역
  • Industrial automation systems
  • Hybrid electric and electric vehicles
  • Isolated power supplies
  • Inverters
  • Data acquisition
  • Motor control
  • PLCs, distributed control systems