LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMS-106-53-G-S product image
Images for reference only

Samtec TMS-106-53-G-S

Manufacturer
MPN
TMS-106-53-G-S
LCSC Part #
C7363048
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 6 Position 1.27mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec TMS-106-53-G-S
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6602$ 4.66
200+$ 1.8603$ 372.06
500+$ 1.7984$ 899.20
1,000+$ 1.7667$ 1766.70
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Pitch1.27mm
Current Rating5A
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.