LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPU0805160KBZEN00 product image
Images for reference only

VISHAY TNPU0805160KBZEN00

Manufacturer
MPN
TNPU0805160KBZEN00
LCSC Part #
C7362532
Packaging
0805
Customer #
Key Attributes
RES 160kΩ ±0.1% 125mW 0805
DatasheetVISHAY TNPU0805160KBZEN00
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4308$ 2.43
200+$ 0.9699$ 193.98
500+$ 0.9381$ 469.05
1,000+$ 0.9229$ 922.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance160kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0805B160KN9RESI08055,300$ 0.1799
RT0805BRD07160KLYAGEO0805540$ 0.0402
TNPU0805160KAZEN00VISHAY08050$ 1.3334
TNPW0805160KBETYVISHAY08050$ 0.6511
TNPW0805160KBECNVISHAY08050$ 0.5048
TNPW0805160KBETAVISHAY08050$ 0.2603
CRT0805-BY-1603ELFBOURNS08050$ 0.0829
RN73R2ATTD1603B25KOA08050$ 0.0556
RN73R2ATTD1603B50KOA08050$ 0.0758
ERA6AEB164VPANASONIC08050$ 0.0802
RNCF0805BKE160KSEI(Stackpole Electronics Inc.)08050$ 0.0954
RNCF0805BTC160KSEI(Stackpole Electronics Inc.)08050$ 0.0568
RNCF0805BTE160KSEI(Stackpole Electronics Inc.)08050$ 0.0629
RG2012N-164-B-T5SUSUMU08050$ 0.1889
TNPW0805160KBYEAVISHAY08050$ 0.2927
TNPW0805160KBXEAVISHAY08050$ 0.251
AR05BTCW1603Viking08050$ 0.0357
AT0805BRE07160KLYAGEO08050$ 0.1875
AT0805BRD07160KLYAGEO08050$ 0.1524
RT0805BRB07160KLYAGEO08050$ 0.122