TI TMUXHS221NKGR
| Manufacturer | |
| MPN | TMUXHS221NKGR |
| LCSC Part # | C7362468 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | TMUXHS221 USB 2.0 480Mbps 2:1/1:2 Multiplexer/Demultiplexer Switch |
| Datasheet | TI TMUXHS221NKGR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 16us | |
| Turn-off time | 500ns | |
| Voltage - Supply | 3V~3.6V | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 80ps | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Bandwidth | 3.3GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 16us | |
| Turn-off time | 500ns | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 80ps | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Bandwidth | 3.3GHz |
Introduction
The TMUXHS221 is a high-speed bidirectional 2:1/1:2 multiplexer/demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling. The TMUXHS221 is an analog passive switch that works for many high-speed interfaces for data rates up to 3 Gbps. The TMUXHS221 supports either differential or single ended CMOS signaling with a voltage range of -0.3 to 3.6 V. The excellent high speed performance of the TMUXHS221 results in minimal attenuation to the USB 2.0 or eUSB2 HS signal eye diagrams with very low channel ON resistance, high bandwidth, low reflection, and low added jitter. The device is optimized for excellent high frequency response so that passing USB 2.0 HS electrical compliance becomes easier. The datapaths of the device are also matched for best intra-pair skew performance. The TMUXHS221 has an extended temperature range that suits many rugged applications including industrial and high reliability use cases.
Features
- Compatible to USB 2.0 and eUSB2 LS, FS, and HS physical layers
- Analog switch that can support most CMOS or differential signals up to 3.3 V and 3 Gbps
- Data pins are 5 V tolerant
- Low RON of 3 Ω at V1/0 = 0.2 V
- High -3 dB BW of 3.3 GHz
- Excellent for USB 2.0 or eUSB2 HS signals at 240 MHz: Insertion loss = -0.4 dB, Return loss = -22 dB, Off isolation / cross talk = -32 dB
- Minimal vertical and horizontal USB 2.0 HS eye attenuation
- 3.3 V supply voltage
- 1.8 or 3.3 V control logic inputs
- Extended industrial temperature range of -40 to 125 °C
- Small 10-pin 1.4 mm × 1.8 mm, UQFN package
- Pin-to-pin and BoM-to-BoM with multiple sources
Applications
- PC and notebooks
- Gaming, TV, home theater, and entertainment
- Data center and enterprise computing
- Medical applications
- Test and measurements
- Factory automation and control
- Mobile Phones and tablets
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 16us | |
| Turn-off time | 500ns | |
| Voltage - Supply | 3V~3.6V | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 80ps | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Bandwidth | 3.3GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 16us | |
| Turn-off time | 500ns | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 80ps | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Bandwidth | 3.3GHz |
Introduction
The TMUXHS221 is a high-speed bidirectional 2:1/1:2 multiplexer/demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling. The TMUXHS221 is an analog passive switch that works for many high-speed interfaces for data rates up to 3 Gbps. The TMUXHS221 supports either differential or single ended CMOS signaling with a voltage range of -0.3 to 3.6 V. The excellent high speed performance of the TMUXHS221 results in minimal attenuation to the USB 2.0 or eUSB2 HS signal eye diagrams with very low channel ON resistance, high bandwidth, low reflection, and low added jitter. The device is optimized for excellent high frequency response so that passing USB 2.0 HS electrical compliance becomes easier. The datapaths of the device are also matched for best intra-pair skew performance. The TMUXHS221 has an extended temperature range that suits many rugged applications including industrial and high reliability use cases.
Features
- Compatible to USB 2.0 and eUSB2 LS, FS, and HS physical layers
- Analog switch that can support most CMOS or differential signals up to 3.3 V and 3 Gbps
- Data pins are 5 V tolerant
- Low RON of 3 Ω at V1/0 = 0.2 V
- High -3 dB BW of 3.3 GHz
- Excellent for USB 2.0 or eUSB2 HS signals at 240 MHz: Insertion loss = -0.4 dB, Return loss = -22 dB, Off isolation / cross talk = -32 dB
- Minimal vertical and horizontal USB 2.0 HS eye attenuation
- 3.3 V supply voltage
- 1.8 or 3.3 V control logic inputs
- Extended industrial temperature range of -40 to 125 °C
- Small 10-pin 1.4 mm × 1.8 mm, UQFN package
- Pin-to-pin and BoM-to-BoM with multiple sources
Applications
- PC and notebooks
- Gaming, TV, home theater, and entertainment
- Data center and enterprise computing
- Medical applications
- Test and measurements
- Factory automation and control
- Mobile Phones and tablets
C7362468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



