LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC27L7CDG4 product image
Images for reference only

TI TLC27L7CDG4

Manufacturer
MPN
TLC27L7CDG4
LCSC Part #
C7361464
Packaging
SOIC-8
Customer #
Key Attributes
2 500uV 40V/ms 97dB 60pA 34uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLC27L7CDG4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6475$ 2.65
225+$ 1.0563$ 237.67
525+$ 1.0214$ 536.24
975+$ 1.0048$ 979.68
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate40V/ms
Input Offset Current(Ios)0.1pA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current60pA
Input Offset Voltage Drift(Vos TC)1.4uV/℃
Quiescent Current34uA
Gain Bandwidth Product-
FeaturesESD protection
Input Voltage Noise Density68nV/√Hz@1kHz
Dual Supply-4V~16V
Rail to Rail-
Single Supply3V~16V

Features

AI Translation
  • Trimmed Offset Voltage: TLC27L7... 500 μV Max at 25°C, VDD = 5 V
  • Input Offset Voltage Drift... Typically 0.1 μV/Month, Including the First 30 Days
  • Wide Range of Supply Voltages Over Specified Temperature Range:
    • 0°C to 70°C... 3 V to 16 V
    • -40°C to 85°C... 4 V to 16 V
    • -55°C to 125°C... 4 V to 16 V
  • Single-Supply Operation
  • Common-Mode Input Voltage Range Extends Below the Negative Rail (C-Suffix, I-Suffix Types)
  • Ultra-Low Power... Typically 95 μW at 25°C, VDD = 5 V
  • Output Voltage Range Includes Negative Rail
  • High Input Impedance... 10^12 Ω Typ
  • ESD-Protection Circuitry
  • Small-Outline Package Option Also Available in Tape and Reel
  • Designed-In Latch-Up immunity

Applications

AI Translation
  • transducer interfacing
  • analog calculations
  • amplifier blocks
  • active filters
  • signal buffering
  • remote and inaccessible battery-powered applications
  • high-density system applications