KOA SG73S2ERTTD3650D
| Manufacturer | |
| MPN | SG73S2ERTTD3650D |
| LCSC Part # | C7361214 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 365Ω ±0.5% 500mW 1210 |
| Datasheet | KOA SG73S2ERTTD3650D |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 365Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 365Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2908 | $ 0.29 |
| 200+ | $ 0.1161 | $ 23.22 |
| 500+ | $ 0.1122 | $ 56.10 |
| 1,000+ | $ 0.1103 | $ 110.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 365Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 365Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ETTD3650D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73P2ETTD3650D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73P2ERTTD3650D | KOA | 1210 | 0 | $ 0.3323 | ||
| SG73S2E1RTTD3650D | KOA | 1210 | 0 | $ 0.3545 | ||
| RK73H2ERTTD3650D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-U14D3650U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-S14D3650U | PANASONIC | 1210 | 0 | $ 0.1556 | ||
| ERJ-P14D3650U | PANASONIC | 1210 | 0 | $ 0.0732 |

