TRACO POWER TEN 5-4823
| Manufacturer | |
| MPN | TEN 5-4823 |
| LCSC Part # | C7361093 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | ±15V 36V~75V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TEN 5-4823 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 6W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 36V~75V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 6W | |
| Conversion Efficiency | 86% |
Introduction
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.
Features
- Wide 2:1 input range
- Full SMD-design
- High efficiency up to 86%
- Extended operating temperature range -40°C to 85°C
- Isolation 1,500 VDC
- Indefinite short circuit protection
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Shielded metal case with insulated baseplate
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1 Mio. h
Applications
- Communications
- Mobile battery powered equipments
- Industrial systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 6W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 36V~75V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 6W | |
| Conversion Efficiency | 86% |
Introduction
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.
Features
- Wide 2:1 input range
- Full SMD-design
- High efficiency up to 86%
- Extended operating temperature range -40°C to 85°C
- Isolation 1,500 VDC
- Indefinite short circuit protection
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Shielded metal case with insulated baseplate
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1 Mio. h
Applications
- Communications
- Mobile battery powered equipments
- Industrial systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



