LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ARTTD623G product image
Images for reference only

KOA SG73S2ARTTD623G

Manufacturer
MPN
SG73S2ARTTD623G
LCSC Part #
C7360608
Packaging
0805
Customer #
Key Attributes
RES 62kΩ ±2% 250mW 0805
DatasheetKOA SG73S2ARTTD623G
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance62kΩ
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃