LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S1JRTTD4020D product image
Images for reference only

KOA SG73S1JRTTD4020D

Manufacturer
MPN
SG73S1JRTTD4020D
LCSC Part #
C7360390
Packaging
0603
Customer #
Key Attributes
RES 402Ω ±0.5% 200mW 0603
DatasheetKOA SG73S1JRTTD4020D
RoHS Compliance2 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0941$ 0.09
200+$ 0.0376$ 7.52
500+$ 0.0363$ 18.15
1,000+$ 0.0357$ 35.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance402Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1JTTD4020DKOA06030$ 0.0337
ERJ-UP3D4020VPANASONIC06030$ 0.0424
ERJ-PA3D4020VPANASONIC06030$ 0.0249
SDR03EZPD4020ROHM06030$ 0.0389
SG73P1JTTD4020DKOA06030$ 0.0337
SG73P1JRTTD4020DKOA06030$ 0.1076
RS73G1JTTD4020DKOA06030$ 0.0569
RS73G1JRTTD4020DKOA06030$ 0.2581
ERJ-PB3D4020VPANASONIC06030$ 0.0196
SG73G1JTTD4020DKOA06030$ 0.1506
RS73F1JTTD4020DKOA06030$ 0.0569
ERJ-P03D4020VPANASONIC06030$ 0.0645
RS73G1JTTD4020CKOA06030$ 0.096
SG73G1JTTD4020CKOA06030$ 0.2306
RS73F1JTTD4020CKOA06030$ 0.096