LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73P2ARTTD3320F

Manufacturer
MPN
SG73P2ARTTD3320F
LCSC Part #
C7360311
Packaging
0805
Customer #
Key Attributes
RES 332Ω ±1% 500mW 0805
DatasheetKOA SG73P2ARTTD3320F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)500mW
Resistance332Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃