LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP DSPIC33EV64GM106-I/PT

Manufacturer
MPN
DSPIC33EV64GM106-I/PT
LCSC Part #
C73583
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
TQFP-64(10x10) Microcontrollers RoHS
DatasheetMICROCHIP DSPIC33EV64GM106-I/PT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Code-Efficient (C and Assembly) Architecture
  • 16-Bit Wide Data Path
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • Intermediate Security for Memory: Provides a Boot Flash Segment in addition to the existing General Flash Segment
  • Error Code Correction (ECC) for Flash
  • Added Two Alternate Register Sets for Fast Context Switching
  • Internal, 15% Low-Power RC (LPRC) – 32 kHz
  • Internal, 1% Fast RC (FRC) – 7.37 MHz
  • Internal, 10% Backup FRC (BFRC) – 7.37 MHz
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Additional FSCM Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
  • Independent Watchdog Timer (WDT)
  • System Windowed Watchdog Timer (DMT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle and Doze)
  • Power Consumption Minimized Executing NOP String
  • Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
  • 0.5 mA/MHz Dynamic Current (typical)
  • 50 μA at +25℃ IPD Current (typical)
  • Up to Six Pulse-Width Modulation (PWM) Outputs (three generators)
  • Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting; Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM); Programmable Fault inputs; Flexible trigger configurations for Analog-to-Digital conversion; Supports PWM lock, PWM output chopping and dynamic phase shifting
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Up to 36 analog inputs
  • Flexible and Independent ADC Trigger Sources
  • Up to Four Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator and 7-bit Digital-to-Analog Converter (DAC); Two comparator voltage reference outputs; Programmable references with 128 voltage points; Programmable blanking and filtering
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement; Temperature sensor diode; Nine sources of edge input triggers (CTED1, CTED2, OCPWM, TMR1, SYSCLK, OSCLK, FRC, BFRC and LPRC)
  • Nine General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters; Timer3 can provide ADC trigger
  • Four Output Compare modules Configurable as Timers/Counters
  • Four Input Capture modules
  • Two Enhanced Addressable Universal Asynchronous Receiver/Transmitter (UART) modules (6.25 Mbps): With support for LIN/J2602 bus and IrDA; High and low speed (SCI)
  • Two SPI modules (15 Mbps): 25 Mbps data rate without using PPS
  • One I²C module (up to 1 Mbaud) with SMBus Support
  • Two SENT J2716 (Single-Edge Nibble Transmission-Transmit/Receive) module for Automotive Applications
  • One CAN module: 32 buffers, 16 filters and three masks
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • UART, Serial Peripheral Interface (SPI), ADC, Input Capture, Output Compare and Controller Area Network (CAN)
  • GPIO Registers to Support Selectable Slew Rate I/Os
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Sink/Source: 8 mA or 12 mA, Pin-Specific for Standard VOH/VOL
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Change Notice Interrupts on All I/O Pins
  • AEC-Q100 REVG (Grade 1: -40℃ to +125℃) Completed
  • AEC-Q100 REVG (Grade 0: -40℃ to +150℃) Planned
  • Class B Safety Library, IEC 60730
  • Backup FRC
  • Windowed WDT uses LPRC
  • Windowed Deadman Timer (DMT) uses System Clock (System Windowed Watchdog Timer)
  • H/W Clock Monitor Circuit
  • Oscillator Frequency Monitoring through CTMU (OSCI, SYSCLK, FRC, BFRC, LPRC)
  • Dedicated PWM Fault Pin
  • Lockable Clock Configuration
  • In-Circuit and In-Application Programming
  • Three Complex and Five Simple Breakpoints
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
  • Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
  • Automotive Applications