ChromeLED SDTA28R2W
| Manufacturer | |
| MPN | SDTA28R2W |
| LCSC Part # | C7357228 |
| Packaging | SMD-12P |
| Customer # | |
| Key Attributes | Red 70mW 3 Common Anode 0.28 SMD-12P LED Character and Numeric RoHS |
| Datasheet | ChromeLED SDTA28R2W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curves (unless otherwise specified, at 25℃ free air temperature)
- Lead-free reflow soldering profile
- Soldering iron basic specification: ≦4 seconds at 260℃. If the temperature is higher, the duration should be shorter (reduce by 1 second for every 10℃ increase). Soldering iron power dissipation should be less than 15W and temperature should be controllable. Device surface temperature should be below 230℃
- Customer must complete rework within 5 seconds at 260℃. The soldering iron tip must not contact the copper foil
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curves (unless otherwise specified, at 25℃ free air temperature)
- Lead-free reflow soldering profile
- Soldering iron basic specification: ≦4 seconds at 260℃. If the temperature is higher, the duration should be shorter (reduce by 1 second for every 10℃ increase). Soldering iron power dissipation should be less than 15W and temperature should be controllable. Device surface temperature should be below 230℃
- Customer must complete rework within 5 seconds at 260℃. The soldering iron tip must not contact the copper foil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

