LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF-30-05.0-S-10-1-A-LP-K-TR product image
Images for reference only

Samtec SEAF-30-05.0-S-10-1-A-LP-K-TR

Manufacturer
MPN
SEAF-30-05.0-S-10-1-A-LP-K-TR
LCSC Part #
C7356684
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
10 1.27mm Surface Mount,Vertical 300P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetSamtec SEAF-30-05.0-S-10-1-A-LP-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.8825$ 57.88
225+$ 23.0962$ 5196.65
525+$ 22.3248$ 11720.52
975+$ 21.9423$ 21393.74
Standard Packaging75/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins300P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.