LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T93YA473KT20Q90 product image
Images for reference only

VISHAY T93YA473KT20Q90

Manufacturer
MPN
T93YA473KT20Q90
LCSC Part #
C7356657
Packaging
-
Customer #
Key Attributes
±10% ±100ppm/℃ 500mW 47kΩ Trimmer Potentiometers RoHS
DatasheetVISHAY T93YA473KT20Q90
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0586$ 4.06
200+$ 1.62$ 324.00
500+$ 1.5658$ 782.90
1,000+$ 1.5394$ 1539.40
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Voltage Rating153V
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns21
Resistance47kΩ