ABLIC S-8264AAF-I8T1U
| Hersteller | |
| Herst.-Teilenr. | S-8264AAF-I8T1U |
| LCSC-Nr. | C7354458 |
| Verp. | SNT-8A |
| Kundennummer | |
| Hauptmerkm. | SNT-8A Battery Management RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V | |
| Type of Battery | - | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V |
| Typ | Beschreibung | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The S-8264A/B/C Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of two cells to four cells.
Merkmale
KI-Übersetzung
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 4.200 V to 4.800 V (in 50 mV steps), Accuracy: ±25 mV (+25°C), Accuracy: ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage (n = 1 to 4): -0.520±0.210 V, -0.390±0.160 V, -0.260±0.110 V, -0.130±0.06 V, None
- Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
- Output control function via CTL pin (CTL pin is pulled down internally) (S-8264A Series)
- Output control function via CTL pin (CTL pin is pulled up internally) (S-8264C Series)
- Output latch function after overcharge detection (S-8264B Series)
- Output form and logic: CMOS output active “H”
- High withstand voltage: Absolute maximum rating 26 V
- Wide operation voltage range: 3.6 V to 24 V
- Wide operation temperature range: -40°C to +85°C
- Low current consumption
- At 3.5 V for each cell: 5.0 μA max. (+25°C)
- At 2.3 V for each cell: 4.0 μA max. (+25°C)
- Lead-free, Sn 100%, halogen-free
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery packs (for secondary protection)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4702 | $ 2.47 |
| 200+ | $ 0.9866 | $ 197.32 |
| 500+ | $ 0.9532 | $ 476.60 |
| 1,000+ | $ 0.9366 | $ 936.60 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V | |
| Type of Battery | - | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V |
| Typ | Beschreibung | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The S-8264A/B/C Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of two cells to four cells.
Merkmale
KI-Übersetzung
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage (n = 1 to 4): 4.200 V to 4.800 V (in 50 mV steps), Accuracy: ±25 mV (+25°C), Accuracy: ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage (n = 1 to 4): -0.520±0.210 V, -0.390±0.160 V, -0.260±0.110 V, -0.130±0.06 V, None
- Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
- Output control function via CTL pin (CTL pin is pulled down internally) (S-8264A Series)
- Output control function via CTL pin (CTL pin is pulled up internally) (S-8264C Series)
- Output latch function after overcharge detection (S-8264B Series)
- Output form and logic: CMOS output active “H”
- High withstand voltage: Absolute maximum rating 26 V
- Wide operation voltage range: 3.6 V to 24 V
- Wide operation temperature range: -40°C to +85°C
- Low current consumption
- At 3.5 V for each cell: 5.0 μA max. (+25°C)
- At 2.3 V for each cell: 4.0 μA max. (+25°C)
- Lead-free, Sn 100%, halogen-free
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery packs (for secondary protection)
C7354458 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

