ABLIC S-1206B39-I6T2U
| Manufacturer | |
| MPN | S-1206B39-I6T2U |
| LCSC Part # | C7354324 |
| Packaging | SNT-6A(H) |
| Customer # | |
| Key Attributes | 3.9V Positive Fixed SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1206B39-I6T2U |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Introduction
The S-1206 Series is a positive voltage regulator with ultra low current consumption, low dropout voltage, high-accuracy output voltage, and 250 mA output current developed based on CMOS technology. I/O capacitors are as small as 0.1 μF. S-1206 Series operates at ultra low current consumption of 1.0 μA (typ.). The built-in low-on-resistance transistor realizes low dropout voltage and a large output current. A built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. Compared with voltage regulators using a conventional CMOS technology, more types of capacitors, including small I/O capacitors, can be used with the S-1206 Series. The S-1206 Series features ultra low current consumption and comes in a small package, making them most suitable for portable equipment.
Features
- Output voltage: 1.2 V to 5.2 V, selectable in 0.05 V step
- Input voltage: 1.7 V to 6.5 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 150 mV typ. (3.0 V output product, ΔIout = 100 mA)
- Current consumption: During operation: 1.0 μA typ., 1.5 μA max.
- Output current: Possible to output 250 mA (3.0 V output product, VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0381 | $ 1.04 |
| 200+ | $ 0.4153 | $ 83.06 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.3941 | $ 394.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Introduction
The S-1206 Series is a positive voltage regulator with ultra low current consumption, low dropout voltage, high-accuracy output voltage, and 250 mA output current developed based on CMOS technology. I/O capacitors are as small as 0.1 μF. S-1206 Series operates at ultra low current consumption of 1.0 μA (typ.). The built-in low-on-resistance transistor realizes low dropout voltage and a large output current. A built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. Compared with voltage regulators using a conventional CMOS technology, more types of capacitors, including small I/O capacitors, can be used with the S-1206 Series. The S-1206 Series features ultra low current consumption and comes in a small package, making them most suitable for portable equipment.
Features
- Output voltage: 1.2 V to 5.2 V, selectable in 0.05 V step
- Input voltage: 1.7 V to 6.5 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 150 mV typ. (3.0 V output product, ΔIout = 100 mA)
- Current consumption: During operation: 1.0 μA typ., 1.5 μA max.
- Output current: Possible to output 250 mA (3.0 V output product, VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for portable equipment
C7354324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

