LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9083-18GJ5 product image
Images for reference only

RICHTEK RT9083-18GJ5

Manufacturer
RICHTEKAsian Brands
MPN
RT9083-18GJ5
LCSC Part #
C7353924
Packaging
TSOT-23-5
Customer #
Key Attributes
1.8V Positive Fixed TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetRICHTEK RT9083-18GJ5
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1001$ 0.10
200+$ 0.04$ 8.00
500+$ 0.0387$ 19.35
1,000+$ 0.038$ 38.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingTSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The RT9083 is a low-dropout (LDO) voltage regulators with enable function that operates from 1.2V to 5.5V. It provides up to 250mA of output current and offers low-power operation in miniaturized packaging. The features of low quiescent current as low as 30μA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9083 is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 250mA).

Features

AI Translation
  • 30μ Ground Current
  • PSRR = 75dB at 1kHz
  • Adjustable Output Voltage Available by Specific Application
  • ±2% Output Accuracy
  • 250mA (VIN ≥ 2.3V) Output Current with EN
  • Low (0.1μΔ) Disable Current
  • 1.2V to 5.5V Operating Input Voltage
  • Dropout Voltage: 0.45V (typ.) at 250mA when Vour ≥ 3V
  • Support Fixed Output Voltage 0.9V, 1.05V, 1.2V, 1.5V, 1.8V, 1.9V, 2.5V, 2.7V, 2.8V, 2.9V, 3V, 3.3V
  • Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over Temperature Protection
  • TSOT - 23 - 5 Packages Available

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Ultra Low Power Microcontrollers
  • Notebook Computers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT9078-18GJ5RICHTEKTSOT-23-57,460$ 0.0995
RT9080-18GJ5RICHTEKTSOT-23-538,665$ 0.1017
RT9013-18GBRICHTEKSOT-23-523,760$ 0.1721
RT9193-18GBRICHTEKSOT-23-531,100$ 0.1661
RT9167A-18GBRICHTEKSOT-23-55,945$ 0.259
RT9073-18GBRICHTEKSOT-23-50$ 0.2407
RT9073N-18GBRICHTEKSOT-23-50$ 0.2685
RT9086-18GBRICHTEKSOT-23-50$ 0.4387
RT9198-18GBRRICHTEKSOT-23-50$ 0.2179