LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0805WRB073K24L

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRB073K24L
LCSC Part #
C7353720
Packaging
0805
Customer #
Key Attributes
RES 3.24kΩ ±0.05% 125mW 0805
DatasheetYAGEO RT0805WRB073K24L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance3.24kΩ
Power(Watts)125mW
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃