ROHM RW4E045AJTCL1
| Manufacturer | |
| MPN | RW4E045AJTCL1 |
| LCSC Part # | C7353652 |
| Packaging | DFN1616-7T |
| Customer # | |
| Key Attributes | 30V 4.5A 1.5V 1.5W 40mΩ@4.5V 1 N-channel DFN1616-7T Single FETs, MOSFETs RoHS |
| Datasheet | ROHM RW4E045AJTCL1 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | DFN1616-7T | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | DFN1616-7T | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 4nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- High power, small form factor package
- Lead-free finish; RoHS compliant
- Halogen-free
Applications
AI Translation
- Switches
- DC/DC Converters
- Battery Switches
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0243 | $ 2.02 |
| 10+ | $ 1.9902 | $ 19.90 |
| 30+ | $ 1.9691 | $ 59.07 |
| 100+ | $ 1.9463 | $ 194.63 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | DFN1616-7T | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | DFN1616-7T | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 4nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- High power, small form factor package
- Lead-free finish; RoHS compliant
- Halogen-free
Applications
AI Translation
- Switches
- DC/DC Converters
- Battery Switches
C7353652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RW4E075AJTCL1 | ROHM | DFN1616-7T | 0 | $ 0.4181 | ||
| RW4E065GNTCL1 | ROHM | DFN1616-7T | 0 | $ 0.3843 |



