LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL RST-5000-36 product image
Images for reference only

MEAN WELL RST-5000-36

Manufacturer
MEAN WELLAsian Brands
MPN
RST-5000-36
LCSC Part #
C7353312
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL RST-5000-36
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1226.2223$ 1226.22
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

RST-5000 is a 5KW single output enclosed type AC/DC power supply. This series operates for the wide range three phase AC input (3 phase 3 wire / △196~305VAC or 3 phase 4 wire / Y340~530VAC) and offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 70°C. Moreover, RST-5000 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc.

Features

AI Translation
  • 3ψ 3-wire / △ 196~305VAC or 3ψ 4-wire/Y 340~530VAC wide input range
  • Built-in active PFC function
  • High efficiency up to 90.5%
  • Forced air cooling by built-in DC fan
  • Output voltage and constant current level programmable
  • Active current sharing up to 2000W (3+1)
  • Built-in remote ON-OFF control / Remote sense / Auxilary power / Alarm signal
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan fail

Applications

AI Translation
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Burn-in facility
  • RF application
  • Electric scooter or vehicle charger station
  • Constant current source