LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXTHM218CC174-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXTHM218CC174-16.000M

Manufacturer
MPN
SXTHM218CC174-16.000M
LCSC Part #
C7352316
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16MHz ±25ppm 18pF 50Ω HC-49S-SMD
DatasheetSuntsu Electronics, Inc. SXTHM218CC174-16.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.532$ 0.53
200+$ 0.2122$ 42.44
500+$ 0.2061$ 103.05
1,000+$ 0.2016$ 201.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingHC-49S-SMD
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Resistance welding
  • AT-cut or BT-cut
  • Tape and reel packaging

Applications

AI Translation
  • Microprocessors
  • Computers
  • Modems
  • Wireless applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXTHM218CC164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5304
SXTHM218DC174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5501
SXTHM218DC164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5501
SXTHM218DD174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5966
SXTHM218EC174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5759
SXTHM218CC384-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5334
SXTHM218CC484-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.535
SXTHM218CC074-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5676
SXTHM218CC274-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5335
SXTHM218DD164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5562
SXTHM218EC164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.6146
SXTHM218ED174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5819
SXTHM218FC174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.6017
SXTHM218DC274-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5517
SXTHM218DC484-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5547
SXTHM218DC074-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5486
SXTHM218DC384-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5532
SXTHM218ED164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.5804
SXTHM218FC164-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.6286
SXTHM218FD174-16.000MSuntsu Electronics, Inc.HC-49S-SMD0$ 0.6077