LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3247BA38-11.0592M product image
Images for reference only

Suntsu Electronics, Inc. SXT3247BA38-11.0592M

Manufacturer
MPN
SXT3247BA38-11.0592M
LCSC Part #
C7351135
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 7pF ±30ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT3247BA38-11.0592M
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7619$ 0.76
200+$ 0.3048$ 60.96
500+$ 0.2934$ 146.70
1,000+$ 0.2886$ 288.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)250Ω
Frequency11.0592MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT3247BA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7138
SXT3247BA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7108
SXT3247BB38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7572
SXT3247BA17-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7078
SXT3247BA07-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7047
SXT3247BA16-11.0592MTSuntsu Electronics, Inc.SMD3225-4P0$ 0.7062
SXT3247BB48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7244
SXT3247BB27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7556
SXT3247BB16-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7168
SXT3247BB07-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7153
SXT3247BB17-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7183
SXT3247AA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7017
SXT3247AA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7522
SXT3247AA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7002