Suntsu Electronics, Inc. SXT32422AA27-50.000M
| Manufacturer | |
| MPN | SXT32422AA27-50.000M |
| LCSC Part # | C7350966 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±50ppm 22pF 35Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32422AA27-50.000M |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5198 | $ 0.52 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2016 | $ 100.80 |
| 1,000+ | $ 0.1971 | $ 197.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32422AA17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5198 | ||
| SXT32422AA16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5183 | ||
| SXT32422AA38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5213 | ||
| SXT32422BA27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5274 | ||
| SXT32422AA07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5168 | ||
| SXT32422AA48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5228 | ||
| SXT32422BA17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5625 | ||
| SXT32422BA16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5244 | ||
| SXT32422BA38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5274 | ||
| SXT32422BB27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5335 | ||
| SXT32422BA48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5289 | ||
| SXT32422BA07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5229 | ||
| SXT32422BB17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.532 | ||
| SXT32422BB16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5319 | ||
| SXT32422BB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.535 | ||
| SXT32422BB07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5304 | ||
| SXT32422BB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5365 |

